Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 85 mm x 165 mm x 85 mm

Subtotal (1 unit)*

$35.37

(exc. GST)

$38.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.37

*price indicative

RS Stock No.:
268-1722
Mfr. Part No.:
RP1180C
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

85mm

External Width

85mm

External Length

165mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Transparent

Flanged

No

Hazardous Area Certification

No

Mounting plate

Yes

Series

RP

Internal Mount Type

DIN Rail, PCB

Weight

280g

Standards/Approvals

RoHS

Gasket Material

Rubber

COO (Country of Origin):
TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.

Extremely durable and resistant to impacts

Robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy