Hammond RL6585F Series Light Grey, Black ABS, Plastic Enclosure, IP54, 100.1 mm x 175.01 mm x 125 mm
- RS Stock No.:
- 260-2195
- Mfr. Part No.:
- RL6585-FBK
- Brand:
- Hammond
Subtotal (1 unit)*
$25.00
(exc. GST)
$27.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.00 |
*price indicative
- RS Stock No.:
- 260-2195
- Mfr. Part No.:
- RL6585-FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS, Plastic | |
| External Height | 100.1mm | |
| External Width | 125mm | |
| External Length | 175.01mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL6585F | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS, Plastic | ||
External Height 100.1mm | ||
External Width 125mm | ||
External Length 175.01mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL6585F | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond RL6 Series Black Plastic Enclosure 175.01 mm,
- Hammond RL6585 Series Black Plastic Enclosure 175.01 mm,
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 175.01 mm, 124.97
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 100.08 mm 150.11 mm
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene IP54 89.92 mm 100.08 mm
- Hammond RL Series Light Grey Plastic IP54 70.1 mm 124.97 mm
- Hammond RL6685F Series Black Plastic Enclosure 199.9 mm,
- Hammond RL Series Black Acrylonitrile Butadiene Styrene Enclosure 124.97 mm, 100.08
