Hammond 1595 Series Black, Grey Grey Lid ABS General Purpose Enclosure, 57.9 mm x 96 mm x 161.3 mm

Subtotal (1 unit)*

$24.19

(exc. GST)

$26.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.19

*price indicative

RS Stock No.:
256-5537
Mfr. Part No.:
1595CGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

57.9mm

External Width

161.3mm

External Length

96mm

Ventilated

No

Lid Colour

Grey

Colour

Black, Grey

Hazardous Area Certification

No

Series

1595

Mounting plate

Yes

Standards/Approvals

UL94V- 0

Transparent Door

No

COO (Country of Origin):
CA
The Hammond 1595 series plastic console enclosure has ABS plastic body with aluminium cover plate. Integral brass bushings with four M3 x 0.5” x 8 mm (0.31”) Phillips pan head screws hold recessed panel into sloping front of case. It has 1.01 mm (0.04”) aluminium panel with paper on one side.

Molded from flame retardant ABS plastic

Four self-adhesive feet included

Stocked in black and grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy