Hammond 1595 Series Black, Grey Grey Lid ABS General Purpose Enclosure, 74.9 mm x 130 mm x 215.1 mm
- RS Stock No.:
- 256-5539
- Mfr. Part No.:
- 1595EGY
- Brand:
- Hammond
Subtotal (1 unit)*
$30.04
(exc. GST)
$33.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.04 |
*price indicative
- RS Stock No.:
- 256-5539
- Mfr. Part No.:
- 1595EGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 74.9mm | |
| Ventilated | No | |
| External Length | 130mm | |
| External Width | 215.1mm | |
| Colour | Black, Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1595 | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94V- 0 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 74.9mm | ||
Ventilated No | ||
External Length 130mm | ||
External Width 215.1mm | ||
Colour Black, Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 1595 | ||
Mounting plate Yes | ||
Standards/Approvals UL94V- 0 | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond 1595 series plastic console enclosure has ABS plastic body with aluminium cover plate. Integral brass bushings with four M3 x 0.5 x 8 mm (0.31) Phillips pan head screws hold recessed panel into sloping front of case. It has 1.01 mm (0.04) aluminium panel with paper on one side.
Molded from flame retardant ABS plastic
Four self-adhesive feet included
Stocked in black and grey
Related links
- Hammond 1595 Series Grey 130 mm, 215.1 mm
- Hammond 1595 Series Black 96 mm, 161.3 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series Light Grey ABS Plastic General Purpose Enclosure 160 mm, 160 mm
