Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 51 mm x 203 mm x 152 mm

Subtotal (1 unit)*

$33.09

(exc. GST)

$36.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.09

*price indicative

RS Stock No.:
256-5510
Mfr. Part No.:
1411RRU
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

51mm

External Length

203mm

External Width

152mm

Colour

Black, Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1411

Mounting plate

Yes

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.

Four self-tapping screws included

0.5 lbs shipping weight

dimension 8 x 6 x 2 in

Each
$42.73
Each
$27.77
Each
$34.48
Each
$34.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy