Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 56 mm x 127 mm x 56 mm
- RS Stock No.:
- 256-5469
- Mfr. Part No.:
- 1411FBKBK
- Brand:
- Hammond
Subtotal (1 unit)*
$22.65
(exc. GST)
$24.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.65 |
*price indicative
- RS Stock No.:
- 256-5469
- Mfr. Part No.:
- 1411FBKBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56mm | |
| External Width | 56mm | |
| External Length | 127mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56mm | ||
External Width 56mm | ||
External Length 127mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template.
Four self-tapping screws included
0.25 lbs shipping weight
dimension 5 x 2.2 x 2.2 in
Related links
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 3 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2.2 in 3 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 3 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Grey Aluminium Enclosure Flanged 2.2 in 2.2 in
- Hammond 1411 Series Black Aluminium Enclosure Flanged 2 in 6 in
