Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 51 mm x 254 mm x 152 mm
- RS Stock No.:
- 256-5517
- Mfr. Part No.:
- 1411TT
- Brand:
- Hammond
Subtotal (1 unit)*
$49.63
(exc. GST)
$54.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.63 |
*price indicative
- RS Stock No.:
- 256-5517
- Mfr. Part No.:
- 1411TT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 51mm | |
| External Width | 152mm | |
| External Length | 254mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 51mm | ||
External Width 152mm | ||
External Length 254mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
1 lbs shipping weight
dimension 10 x 6 x 2 in
Related links
- Hammond 1411 Series Black Steel Enclosure Flanged 2 in 4 in
- Hammond 1411 Series Black Steel Enclosure Flanged 2.2 in 2.2 in
- Hammond 1411 Series Black Steel Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Black Steel Enclosure Flanged 3.5 in 6 in
- Hammond 1411 Series Black Steel Enclosure Flanged 1.6 in 2.2 in
- Hammond 1411 Series Black Steel Enclosure Flanged 3 in 4 in
- Hammond 1411 Series Black Steel Enclosure Flanged 3 in 4 in
- Hammond 1411 Series Black Steel Enclosure Flanged 3 in 5 in
