Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 56 mm x 102 mm x 56 mm

Subtotal (1 unit)*

$18.43

(exc. GST)

$20.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.43

*price indicative

RS Stock No.:
256-5467
Mfr. Part No.:
1411FBHBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

56mm

External Length

102mm

External Width

56mm

Colour

Black, Grey

Flanged

Yes

Hazardous Area Certification

No

Series

1411

Mounting plate

Yes

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.

Four self-tapping screws included

0.13 lbs shipping weight

dimension 4 x 2.2 x 2.2 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy