Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 7 in x 127 mm

Subtotal (1 unit)*

$32.20

(exc. GST)

$35.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.20

*price indicative

RS Stock No.:
256-5506
Mfr. Part No.:
1411Q
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

76mm

External Width

127mm

External Length

7in

Colour

Black, Grey

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Series

1411

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.

Four self-tapping screws included

finished in ASA 61 grey baked powder paint (inside and out to prevent rust)

0.58 lbs shipping weight

dimension 7 x 5 x 3 in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy