Phoenix Contact Enclosure

Subtotal (1 pack of 5 units)*

$275.50

(exc. GST)

$303.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$55.10$275.50

*price indicative

RS Stock No.:
230-1155
Mfr. Part No.:
1050209
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Enclosure

Standards/Approvals

UL 94 V0

COO (Country of Origin):
US
The Phoenix Contact screw locking vented enclosure of the ECS family has IP66/67/69 rating when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences.

It has optional accessories for wall and mast mounting

It is suitable for outdoor/indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy