Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm
- RS Stock No.:
- 254-6409
- Mfr. Part No.:
- XAPD34
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$291.91
(exc. GST)
$321.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.91 |
*price indicative
- RS Stock No.:
- 254-6409
- Mfr. Part No.:
- XAPD34
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Metal | |
| Product Type | General Purpose Enclosure | |
| External Height | 175mm | |
| External Length | 80mm | |
| External Width | 80mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Weight | 1.15kg | |
| Standards/Approvals | EN/IEC 60529 and EN/IEC 60947-5-1 | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Metal | ||
Product Type General Purpose Enclosure | ||
External Height 175mm | ||
External Length 80mm | ||
External Width 80mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Weight 1.15kg | ||
Standards/Approvals EN/IEC 60529 and EN/IEC 60947-5-1 | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- MA
General Purpose Enclosures
The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.
Empty control station
Die cast zinc material
IP65, IP66 and IP69 protection
- RS Stock No. 2546411
- Mfr. Part No. XAPD3504
Each
$342.95
- RS Stock No. 2546405
- Mfr. Part No. XAPD3203
Each
$283.71
- RS Stock No. 2546406
- Mfr. Part No. XAPD3204
Each
$261.68
- RS Stock No. 2546410
- Mfr. Part No. XAPD3503
Each
$338.96
Related links
- Schneider Electric Harmony Series Metal General Purpose Enclosure IK07 175 mm 80 mm
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IK07 175 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IK07 220 mm 80 mm
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IK07 220 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP65 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IP66 IK07 130 mm 80 mm












