Schneider Electric Harmony Series Grey Grey Lid Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, 130 mm x 80 mm
- RS Stock No.:
- 254-6401
- Mfr. Part No.:
- XAPD2502
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$263.11
(exc. GST)
$289.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.11 |
*price indicative
- RS Stock No.:
- 254-6401
- Mfr. Part No.:
- XAPD2502
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Metal | |
| Product Type | General Purpose Enclosure | |
| External Height | 130mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| IP Rating | IP65, IP66, IP69 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Harmony | |
| Weight | 810g | |
| Standards/Approvals | cULus, EAC, UL | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Metal | ||
Product Type General Purpose Enclosure | ||
External Height 130mm | ||
External Width 80mm | ||
External Length 80mm | ||
IP Rating IP65, IP66, IP69 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Harmony | ||
Weight 810g | ||
Standards/Approvals cULus, EAC, UL | ||
IK Rating IK07 | ||
Transparent Door No | ||
- COO (Country of Origin):
- MA
Schneider Electric General-Purpose Enclosure, 2 Cutouts, M20 Thread - Harmony XAP Series - XAPD2502
Protect your electrical equipment from environmental contaminants with this general-purpose enclosure from Schneider Electric. It's a versatile option as it's compatible with push button units from Schneider Electric's XB4 and XB5 series (such as 330-8638). You can fix it in position either vertically or horizontally, so it's easy to pop into your existing infrastructure. Tipping the scales at only 0.81kg, this product adds minimal load to your system. Thanks to a TC protective treatment, it resists oils, fluids and grime to deliver a long service life.
Features & Benefits
• Compact external dimensions of 130 (H) x 80 (W) x 77mm (D) to maximise space in your setup
• Die-cast zinc body handles corrosion, impacts and mechanical stress to ensure reliable performance
• IP69 rating indicates it suits hygiene-critical jobs as it can cope with high-pressure and high-temperature washdowns
Applications
• Industrial automation
• Energy services
• Security systems
• Pharmaceutical industry
Is this assembly environmentally friendly?
Yes. This general-purpose enclosure moves you towards your sustainability goals as it's free from mercury and SVHC.
Can I use this product in harsh conditions?
Yes. The unit does its job reliably in temperatures between -25°C and +70°C, so it's ideal for use in harsh conditions.
Related links
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP65 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 130 mm 80 mm
- Schneider Electric Harmony Series Metal General Purpose Enclosure IP66 IK07 80 mm 80 mm
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IK07 175 mm 80 mm
- Schneider Electric Harmony Series Grey Metal General Purpose Enclosure IK07 220 mm 80 mm
- Schneider Electric Harmony Series Grey Die Cast Zinc Enclosure IP66 IK07 Flanged 130 mm 80 mm
