Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 45 mm

Subtotal (1 unit)*

$32.98

(exc. GST)

$36.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.98

*price indicative

RS Stock No.:
254-3379
Distrelec Article No.:
150-42-941
Mfr. Part No.:
05408000
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polystyrene

Product Type

General Purpose Enclosure

External Height

45mm

External Width

50mm

External Length

65mm

IP Rating

IP40

Colour

Graphite Grey, Light Grey

Lid Colour

Graphite

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

Element/Universal

Standards/Approvals

RoHS

Gasket Material

Polystyrene

COO (Country of Origin):
RO
The Bopla plain general pupose enclosure with protection class of IP40 / DIN EN 60529 and with ventilation slots of IP30 / DIN EN 60529. The front panel is moulded onto the base – the lid can be removed without dismantling the electronics.

Polystyrene enclosure material

Top part is light grey, similar to RAL 7035

Bottom part graphite grey, similar to RAL 7024

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy