Molex 93604 Series Grey RAL 7001 Grey RAL 7001 Lid Aluminium Enclosure, IP69, IP66, 110 mm x 200 mm x 230 mm
- RS Stock No.:
- 250-2170
- Mfr. Part No.:
- 936040119
- Brand:
- Molex
Subtotal (1 unit)*
$1,215.71
(exc. GST)
$1,337.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,215.71 |
*price indicative
- RS Stock No.:
- 250-2170
- Mfr. Part No.:
- 936040119
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 110mm | |
| External Length | 200mm | |
| External Width | 230mm | |
| IP Rating | IP69, IP66 | |
| Colour | Grey RAL 7001 | |
| Lid Colour | Grey RAL 7001 | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 93604 | |
| Internal Mount Type | Through Hole | |
| Weight | 2.61kg | |
| Standards/Approvals | NEMA250, NEMA ICS5, CSA C22.2 No.94-1-2, ANSI/UL 50 E, EN 62208, NMX-J235/1-2, ANSI/UL 50 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 110mm | ||
External Length 200mm | ||
External Width 230mm | ||
IP Rating IP69, IP66 | ||
Colour Grey RAL 7001 | ||
Lid Colour Grey RAL 7001 | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 93604 | ||
Internal Mount Type Through Hole | ||
Weight 2.61kg | ||
Standards/Approvals NEMA250, NEMA ICS5, CSA C22.2 No.94-1-2, ANSI/UL 50 E, EN 62208, NMX-J235/1-2, ANSI/UL 50 | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Related links
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 80 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 36 mm 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 36 mm 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 57 mm 75 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 120 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 100 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 90 mm 160 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 57 mm 80 mm
