Molex 93604 Series Grey RAL 7001 Grey RAL 7001 Lid Aluminium Enclosure, IP69, IP66, 57 mm x 80 mm x 75 mm
- RS Stock No.:
- 250-2153
- Mfr. Part No.:
- 936040091
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $23.60
View bulk pricing optionsSubtotal (1 unit)*
$73.96
(exc. GST)
$81.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $73.96 | - |
| 10 - 99 | $71.60 | $23.60 |
| 100 - 249 | $68.66 | $530.00 |
| 250 - 499 | $65.68 | $2,070.00 |
| 500 + | $62.13 | $5,915.00 |
*price indicative
- RS Stock No.:
- 250-2153
- Mfr. Part No.:
- 936040091
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 57mm | |
| External Width | 75mm | |
| External Length | 80mm | |
| IP Rating | IP69, IP66 | |
| Colour | Grey RAL 7001 | |
| Lid Colour | Grey RAL 7001 | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Through Hole | |
| Series | 93604 | |
| Standards/Approvals | NMX-J235/1-2, NEMA ICS5, NEMA250, EN 62208, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50 | |
| Weight | 300g | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 57mm | ||
External Width 75mm | ||
External Length 80mm | ||
IP Rating IP69, IP66 | ||
Colour Grey RAL 7001 | ||
Lid Colour Grey RAL 7001 | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Through Hole | ||
Series 93604 | ||
Standards/Approvals NMX-J235/1-2, NEMA ICS5, NEMA250, EN 62208, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50 | ||
Weight 300g | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
- RS Stock No. 2502156
- Mfr. Part No. 936040093
Each
$147.59
- RS Stock No. 2502161
- Mfr. Part No. 936040103
Each
$138.61
- RS Stock No. 0640675
- Mfr. Part No. 936040117
Each
$386.86
- RS Stock No. 2502167
- Mfr. Part No. 936040115
Each
$755.08
Related links
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 57 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 80 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 57 mm 80 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 110 mm 230 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 36 mm 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP66 36 mm 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 120 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 80 mm 100 mm











