- RS Stock No.:
- 250-2165
- Mfr. Part No.:
- 936040111
- Brand:
- Molex
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$274.78
(exc. GST)
$302.26
(inc. GST)
Units | Per unit |
1 + | $274.78 |
- RS Stock No.:
- 250-2165
- Mfr. Part No.:
- 936040111
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 160 mm |
External Height | 90 mm |
External Width | 160 mm |
External Dimensions | 160 x 160 x 90mm |
Range | GWconnect Enclosure |
Related links
- RS PRO Grey PET Enclosure Grey Lid, 160 x 160 x 90mm
- Bartec GB Series Black Junction Box 15 Terminals 160 x 160 x 90mm
- Hammond 1550Z Series Aluminium General Purpose Enclosure 160 x 160 x 82mm
- Hammond Glass Reinforced Polyester Enclosure, 160 x 160 x 90mm
- Hammond ABS Instrument Case, 160 x 160 x 86mm
- RS PRO Black PET Enclosure Black Lid, 160 x 160 x 90mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 160 x 90 x 60mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 160 x 130 x 70mm