Lovato Electric GAZM2 Series Metal Enclosure, IP65, 300 mm x 200 mm x 120 mm

Subtotal (1 unit)*

$299.08

(exc. GST)

$328.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.08

*price indicative

RS Stock No.:
248-5535
Mfr. Part No.:
GAZM2
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Body Material

Metal

Product Type

Enclosure

External Height

300mm

External Width

120mm

External Length

200mm

IP Rating

IP65

Hazardous Area Certification

No

Series

GAZM2

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato product is an empty metal enclosure for GAZM series switch disconnectors. The enclosure is made up of painted sheet steel enclosure.

Drilled cover for handle assembly

Factory mounted 35mm DIN rail on the base

Ground terminal included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy