Bopla BoPad Series Black ABS Handheld Enclosure, IP65, 200 mm x 34 mm x, 105 mm
- RS Stock No.:
- 200-5442
- Mfr. Part No.:
- 35190015.HMT1 BOP 900
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $10.30
View bulk pricing optionsSubtotal (1 unit)*
$36.51
(exc. GST)
$40.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 156 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.51 | - |
| 10 - 24 | $35.48 | $10.30 |
| 25 + | $34.51 | $50.00 |
*price indicative
- RS Stock No.:
- 200-5442
- Mfr. Part No.:
- 35190015.HMT1 BOP 900
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 34mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 105mm | |
| External Length | 200mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Series | BoPad | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 34mm | ||
Integral Battery Compartment No | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 105mm | ||
External Length 200mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Series BoPad | ||
The Bopla BoPad series console enclosures are electrical housing enclosures which are made of ABS material. The enclosures are upgradable to IP65 with design seal BOP_DI. It has TPE seal/impact protection.
IP65 rating
Conforms to RoHS 2015/863/EU
- RS Stock No. 2005443
- Mfr. Part No. 35190016.HMT1 BOP 900
Each
$36.51
- RS Stock No. 2005450
- Mfr. Part No. 35190026.HMT1 BOP 900 BE4MN
Each
$46.02
- RS Stock No. 2005449
- Mfr. Part No. 35190025.HMT1 BOP 900 BE4MN
Each
$46.02
- RS Stock No. 2005441
- Mfr. Part No. 35170016.HMT1 BOP 700
Each
$32.51
Related links
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 130 mm x 26 mm x, 75 mm










