Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- RS Stock No.:
- 248-1180
- Mfr. Part No.:
- 1551WYGY
- Brand:
- Hammond
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.33
(exc. GST)
$11.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.33 |
- RS Stock No.:
- 248-1180
- Mfr. Part No.:
- 1551WYGY
- Brand:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Hammond 1591 Series Transparent Red Polycarbonate Enclosure, IP54,...
- Hammond General Purpose Enclosure, 100 x 50 x 25mm
- Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 40mm
- Hammond Polystyrene PCB Mounting Enclosure, 100 x 50 x 25mm
- Takachi Electric Industrial Grey, Silver Aluminium Handheld...
- RS PRO Grey ABS Instrument Case, 90 x 50 x 24mm