Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- RS Stock No.:
- 248-1173
- Distrelec Article No.:
- 303-01-767
- Mfr. Part No.:
- 1551WXFLGY
- Brand:
- Hammond
Subtotal (1 unit)**
$10.95
(exc. GST)
$12.05
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $10.95 |
**price indicative
- RS Stock No.:
- 248-1173
- Distrelec Article No.:
- 303-01-767
- Mfr. Part No.:
- 1551WXFLGY
- Brand:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Hammond Polycarbonate Enclosure, 80 x 40 x 22mm
- Hammond Polycarbonate Enclosure, 80 x 121 x 80mm
- Hammond Polycarbonate Enclosure, 100 x 50 x 24mm
- Hammond Polycarbonate Enclosure, 55 x 80 x 55mm
- Bopla Euromas Series Grey Polycarbonate Enclosure Flanged 160 x 80 x 85mm
- Bopla Euromas X Series Light Grey Polycarbonate Enclosure IP68...
- Hammond Polycarbonate General Purpose Enclosure, 55 x 80 x 85mm