Schneider Electric Kaedra Series Enclosure: Light Grey, Door: Transparent Green Green Lid Polymer Enclosure, IP65, IK09,
- RS Stock No.:
- 247-1630
- Mfr. Part No.:
- 13978
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$780.22
(exc. GST)
$858.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $780.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 247-1630
- Mfr. Part No.:
- 13978
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Polymer | |
| Product Type | Enclosure | |
| External Height | 200mm | |
| External Width | 195mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Lid Colour | Green | |
| Colour | Enclosure: Light Grey, Door: Transparent Green | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| Series | Kaedra | |
| Weight | 630g | |
| Standards/Approvals | IEC 670, IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50262, EN 50102 | |
| Better World Product | Yes | |
| Transparent Door | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Polymer | ||
Product Type Enclosure | ||
External Height 200mm | ||
External Width 195mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Lid Colour Green | ||
Colour Enclosure: Light Grey, Door: Transparent Green | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
Series Kaedra | ||
Weight 630g | ||
Standards/Approvals IEC 670, IEC 60695-2-1, IEC 60529, IEC 60439-3, EN 50262, EN 50102 | ||
Better World Product Yes | ||
Transparent Door Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 112 mm, 159 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 200 mm 123 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) IP65 160 mm, 340 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 150 mm 50 mm
- Schneider Electric Kaedra Series Green IP65 160 mm, 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 610 mm 448 mm
- Schneider Electric Kaedra Series Light Grey (Enclosure) Polymer Enclosure IK09 460 mm 448 mm
- Schneider Electric Mureva Series Grey Polymer Enclosure IK09 460 mm 340 mm
