Get a bulk buy discount
Add 5 more to save $14.45
View bulk pricing optionsSubtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.38 | - |
| 5 + | $13.49 | $14.45 |
*price indicative
- RS Stock No.:
- 238-4070
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 39.9mm | |
| External Length | 61.3mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 39.9mm | ||
External Length 61.3mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP65 rating, lid manufactured with a recess for membrane keypads and overlays. The IP65 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
- RS Stock No. 2384071
Each
$16.50
Each
$12.09
- RS Stock No. 1862267
Each
$4.59
Related links
- RS PRO ZP90 Series Light Grey Polycarbonate Enclosure 61.3 mm, 90 mm
- RS PRO ZP90 Series Light Grey ABS General Purpose Enclosure 90 mm, 90 mm
- RS PRO ZP90 Series Light Grey ABS General Purpose Enclosure 90 mm, 90 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- RS PRO ZP90 Series Light Grey Polycarbonate General Purpose Enclosure 90 mm, 90 mm
- Bopla Euromas X Series Light Grey ABS Enclosure IP68 90 mm, 60 mm
- RS PRO ZP60 Series Light Grey ABS Enclosure 61.1 mm, 61.3 mm
- Hammond RZ Series Series Off-White IP65 55 mm 90 mm












