Hammond 1590 Series Orange, Green, Light Grey, Yellow, Cobalt Blue, Purple, Red Green Lid Aluminium Enclosure, IP65,
- RS Stock No.:
- 233-3294
- Mfr. Part No.:
- 1590TRPBGR
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$24.53
(exc. GST)
$26.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $24.53 | - |
| 5 - 9 | $23.81 | 2% |
| 10 - 19 | $23.12 | 5% |
| 20 - 49 | $22.43 | 8% |
| 50 + | $21.75 | 11% |
*price indicative
- RS Stock No.:
- 233-3294
- Mfr. Part No.:
- 1590TRPBGR
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 36mm | |
| External Width | 79mm | |
| External Length | 113mm | |
| IP Rating | IP65, IP54 | |
| Lid Colour | Green | |
| Colour | Orange, Green, Light Grey, Yellow, Cobalt Blue, Purple, Red | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 36mm | ||
External Width 79mm | ||
External Length 113mm | ||
IP Rating IP65, IP54 | ||
Lid Colour Green | ||
Colour Orange, Green, Light Grey, Yellow, Cobalt Blue, Purple, Red | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond painted die-cast stomp box enclosures coated with a smooth gloss polyester powder coat for a lasting finish, even after machining. It has smooth finish allows for easy adhesion of labels and/or silk screens. It has 4.41x3.11x1.38 inch dimensio
Rugged
Low side wall draft angle
Related links
- Hammond 1590-STOMP Series Yellow Orange Red Light Grey Rugged, Die Cast Aluminium Alloy
- Hammond 1590-STOMP Series Cobalt Blue Light Grey Purple Yellow Die Cast Aluminium Alloy
- Hammond 1590-STOMP Series Cobalt Blue Red Orange Green Die Cast Aluminium Alloy
- Hammond 1590-STOMP Series Light Grey Orange Red Cobalt Blue Die Cast Aluminium Alloy
- Hammond 1590-STOMP Series Yellow Light Grey Blue Purple Die Cast Aluminium Alloy Enclosure
- Hammond 1590-STOMP Series Die Cast Aluminium Alloy Enclosure IP54 36 mm 152 mm
- Hammond 1590 Series Cobalt Blue Die Cast Aluminium Alloy Enclosure 113 mm, 79 mm
- Hammond 1590Z Series Rugged IP68 98 mm, 64 mm
