Hammond 1590 Series Aluminium Enclosure, IP65, IP54, 36 mm x 95 mm x 152 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.44

(exc. GST)

$30.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$27.44
5 - 9$26.61
10 - 19$25.81
20 - 49$25.03
50 +$24.27

*price indicative

RS Stock No.:
233-3299
Mfr. Part No.:
1590TRPCPR
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

36mm

External Length

95mm

External Width

152mm

IP Rating

IP65, IP54

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Standards/Approvals

RoHS

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond painted die-cast stomp box enclosures coated with a smooth gloss polyester powder coat for a lasting finish, even after machining. It has smooth finish allows for easy adhesion of labels and/or silk screens. It has 3.74x5.95x1.38 inch dimensio

Rugged

Low side wall draft angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy