Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66 89 mm, 160 mm, 89 mm

Bulk discount available

Subtotal (1 unit)*

$31.52

(exc. GST)

$34.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$31.52
5 - 9$30.57
10 - 14$29.65
15 - 19$28.77
20 +$27.90

*price indicative

RS Stock No.:
230-6507
Mfr. Part No.:
1555KGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

89mm

External Length

160mm

External Width

89mm

IP Rating

IP66

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

UL

Series

1555

Mounting plate

Yes

Internal Mount Type

DIN Rail, Screw

Standards/Approvals

cULus, RoHS

Weight

270g

Gasket Material

Silicone

COO (Country of Origin):
CA

Hammond Series 1555 Enclosure, 6.30 x 3.50 x 3.50 in, IP66 - 1555KGY


This Hammond Enclosure is a durable and versatile solution for mounting printed circuit boards or DIN rail mounted components. With a sleek design and smooth recessed lid, it offers a modern look while providing protection against oil, dust, and water. It is rated IP66, making it suitable for indoor use.

Features & Benefits


• Suitable for mounting printed circuit boards or DIN rail mounted components

• Smooth recessed surface on lid for membrane keypad or label

• Standoffs moulded in the interior of the lid for easy installation with #6 self-tapping screws

• Gasketed lid with two-piece “tongue & groove” construction for protection against oil, dust, and water

• Replaceable high-temperature silicone gasket for added protection

• Designed to meet NEMA Type 4X, 6P, 12 & 13 ratings and exceed IP ratings up to IP68

• UV stabilised for outdoor use with grey polycarbonate version carrying a UL94-5VA rating

Applications


• Ideal for mounting industrial equipment in harsh environments

• Essential for outdoor electrical installations requiring weatherproof protection

Can it be used for outdoor applications?


Yes, the enclosure is designed for outdoor use and is UV stabilised for added durability.

Will it protect against water and dust?


Yes, the gasketed lid with “tongue & groove” construction provides protection against oil, dust, and water.

Is it suitable for industrial equipment?


Yes, it is ideal for mounting industrial equipment with its sturdy design and protection features.

Can it accommodate DIN rail mounted components?


Yes, it is designed to accommodate DIN rail mounted components for versatile mounting options.

Does it come with pre-installed hardware?


The enclosure comes with M4 stainless steel machine screws for secure lid fastening, ensuring repetitive assembly and disassembly without risk of corrosion.

Related links