Hammond 1554 Series Light Grey ABS Enclosure, IP66, 88.9 mm x 200 mm x 119.4 mm
- RS Stock No.:
- 230-6483
- Mfr. Part No.:
- 1554UGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.89
(exc. GST)
$57.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.89 |
| 5 - 9 | $50.31 |
| 10 - 14 | $48.82 |
| 15 - 19 | $47.35 |
| 20 + | $45.93 |
*price indicative
- RS Stock No.:
- 230-6483
- Mfr. Part No.:
- 1554UGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 88.9mm | |
| External Width | 119.4mm | |
| External Length | 200mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Hazardous Area Certification | UL, cUL | |
| Internal Mount Type | DIN Rail, Screw | |
| Series | 1554 | |
| Standards/Approvals | UL94-HB (ABS), UL94V-0 (clear and smoked lids), UL94-5VA (Gray polycarb) | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 88.9mm | ||
External Width 119.4mm | ||
External Length 200mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Hazardous Area Certification UL, cUL | ||
Internal Mount Type DIN Rail, Screw | ||
Series 1554 | ||
Standards/Approvals UL94-HB (ABS), UL94V-0 (clear and smoked lids), UL94-5VA (Gray polycarb) | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
- RS Stock No. 2306480
- Mfr. Part No. 1554TGY
Each
$43.80
- RS Stock No. 2306469
- Mfr. Part No. 1554HGY
Each
$33.57
- RS Stock No. 2306476
- Mfr. Part No. 1554NGY
Each
$30.83
- RS Stock No. 2306481
- Mfr. Part No. 1554U2GY
Each
$50.45
Related links
- Hammond 1554 Series Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Grey ABS Enclosure 200 mm, 119.4 mm
- Hammond 1554 Series Clear IP66 80 mm 88.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Light Grey ABS Enclosure 160 mm, 88.9 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 200 mm, 119.4 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm












