Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 40 mm x 176 mm x 117 mm
- RS Stock No.:
- 228-7238
- Mfr. Part No.:
- 1590WXXFLBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$35.75
(exc. GST)
$39.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.75 | - |
| 10 - 49 | $34.32 | 3% |
| 50 + | $32.89 | 7% |
*price indicative
- RS Stock No.:
- 228-7238
- Mfr. Part No.:
- 1590WXXFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 40mm | |
| External Length | 176mm | |
| External Width | 117mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 40mm | ||
External Length 176mm | ||
External Width 117mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287236
- Mfr. Part No. 1590WXXFL
Each
$28.14
- RS Stock No. 2287234
- Mfr. Part No. 1590WXFLBK
Each
$38.16
- RS Stock No. 2287073
- Mfr. Part No. 1590WAF
Each
$27.18
- RS Stock No. 2287110
- Mfr. Part No. 1590WBSFBK
Each
$40.76
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 117 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 121 mm
- Hammond Black Die Cast Aluminium Enclosure 188 mm, 188 mm
- Hammond Black Die Cast Aluminium Enclosure 145 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 117 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 138 mm, 61 mm
- Hammond 1590HF Series Black Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 217 mm, 188 mm












