Hammond 1550Z Series Unpainted, Black Aluminium General Purpose Enclosure, IP66, IK08, 160 mm x 160 mm x 82 mm
- RS Stock No.:
- 228-7741
- Mfr. Part No.:
- 1550Z139BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$75.28
(exc. GST)
$82.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.28 | - |
| 10 - 19 | $72.27 | 3% |
| 20 + | $69.26 | 7% |
*price indicative
- RS Stock No.:
- 228-7741
- Mfr. Part No.:
- 1550Z139BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 160mm | |
| External Length | 160mm | |
| External Width | 82mm | |
| IP Rating | IP66 | |
| Colour | Unpainted, Black | |
| Flanged | No | |
| Hazardous Area Certification | UL, cUL | |
| Shielding | Shielded | |
| Mounting plate | Yes | |
| Series | 1550Z | |
| Standards/Approvals | REACH | |
| IK Rating | IK08 | |
| Gasket Material | One Piece Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 160mm | ||
External Length 160mm | ||
External Width 82mm | ||
IP Rating IP66 | ||
Colour Unpainted, Black | ||
Flanged No | ||
Hazardous Area Certification UL, cUL | ||
Shielding Shielded | ||
Mounting plate Yes | ||
Series 1550Z | ||
Standards/Approvals REACH | ||
IK Rating IK08 | ||
Gasket Material One Piece Silicone Rubber | ||
- COO (Country of Origin):
- TW
The Hammond 1550Z Series watertight diecast aluminium enclosure has thick wall.
Very economical - thick wall - diecast aluminium - watertight electronic instrument enclosure.
Rugged, diecast aluminium alloy (tough - yet easy to machine),
Two piece tongue & groove construction for protection against access of dust and water.
Ideal for repetitive opening and closing.
Easy to wall mount using through box - blind hole construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).
Unpainted version is vibra finished for a smooth surface with no sharp edges.
Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)
Related links
- Hammond 1550Z Series Unpainted IP66 121 mm, 82 mm
- Hammond 1550Z Series Black IP66 121 mm, 82 mm
- Hammond 1550Z Series Unpainted IP66 171 mm, 122 mm
- Hammond 1550Z Series Unpainted IP66 91 mm, 36 mm
- Hammond 1550Z Series Unpainted IP66 149 mm, 66 mm
- Hammond 1550Z Series Unpainted IP66 223 mm, 51 mm
- Hammond 1550Z Series Unpainted IP66 116 mm, 36 mm
- Hammond 1550Z Series Unpainted IP66 151 mm, 27 mm
