Hammond 1550Z Series Unpainted, Black Aluminium Enclosure, IP66, IK08, 25.1 mm x 98.3 mm x 64.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.82

(exc. GST)

$20.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$18.82
5 - 9$18.23
10 - 14$17.68
15 - 19$17.16
20 +$16.66

*price indicative

RS Stock No.:
230-6434
Distrelec Article No.:
110-43-193
Mfr. Part No.:
1550Z103
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

25.1mm

External Length

98.3mm

External Width

64.5mm

IP Rating

IP66

Colour

Unpainted, Black

Hazardous Area Certification

No

Series

1550Z

Standards/Approvals

REACH

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond 1550Z series of electronic instrument enclosures from Hammond are made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550Z series offers a lap joint construction that protects against access of dust and splashing water.

Very economical - thick wall - die cast aluminium - watertight electronic instrument enclosure

Rugged, die cast aluminium alloy (tough - yet easy to machine)

Two piece “tongue & groove” construction for protection against access of dust and water

Ideal for repetitive opening and closing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy