Hammond Flanged 1455F Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP54, 584.2 mm x 2.032 m x
- RS Stock No.:
- 230-6358
- Distrelec Article No.:
- 301-87-190
- Mfr. Part No.:
- 1455CF801
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.79
(exc. GST)
$30.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.79 | - |
| 5 - 9 | $26.96 | 2% |
| 10 - 14 | $26.16 | 5% |
| 15 - 19 | $25.38 | 8% |
| 20 + | $24.62 | 11% |
*price indicative
- RS Stock No.:
- 230-6358
- Distrelec Article No.:
- 301-87-190
- Mfr. Part No.:
- 1455CF801
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 584.2mm | |
| External Width | 1.3716m | |
| External Length | 2.032m | |
| IP Rating | IP54 | |
| Lid Colour | Clear Anodised | |
| Colour | Black, Clear Anodised | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1455F | |
| Internal Mount Type | Sliding into Internal Slots | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 584.2mm | ||
External Width 1.3716m | ||
External Length 2.032m | ||
IP Rating IP54 | ||
Lid Colour Clear Anodised | ||
Colour Black, Clear Anodised | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1455F | ||
Internal Mount Type Sliding into Internal Slots | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1455 Series extruded enclosure with side mounting flange are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.
Designed to house P.C. boards or for equipment interfacing.
Integrated slotted flanges allow for easy wall mounting
Flange provides a completely flat bottom surface and transitions seamlessly into the extrusion body for a finished look
Sized for 50mm wide PC boards
P.C. boards mount into extrusions by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium with a minimum thickness of .06 (1.5 mm)
Related links
- Hammond 1455F Series Black IP54 Flanged 584.2 mm 1371.6 mm
- Hammond 1455F Series Black IP54 Flanged 584.2 mm 1371.6 mm
- Hammond 1455F Series Black IP54 Flanged 23 mm 54 mm
- Hammond 1455F Series Clear Anodised Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455F Series Clear Anodised Aluminium Enclosure 121 mm, 78 mm
- Hammond 1455F Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455F Series Black Aluminium Enclosure 121 mm, 78 mm
- Hammond 1455F Series Black Aluminium Enclosure 160 mm, 123 mm
