Hammond Flanged 1591XX Series Black, Grey, Transparent Blue ABS Enclosure, IP54, 56 mm x 122 mm x 81 mm
- RS Stock No.:
- 229-1664
- Mfr. Part No.:
- 1591XXTFLBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.31 |
| 10 - 49 | $10.87 |
| 50 + | $10.44 |
*price indicative
- RS Stock No.:
- 229-1664
- Mfr. Part No.:
- 1591XXTFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 56mm | |
| External Width | 81mm | |
| External Length | 122mm | |
| IP Rating | IP54 | |
| Colour | Black, Grey, Transparent Blue | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1591XX | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 56mm | ||
External Width 81mm | ||
External Length 122mm | ||
IP Rating IP54 | ||
Colour Black, Grey, Transparent Blue | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1591XX | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- US
The Hammond multi-purpose enclosure is ideally suited for mounting printed circuit boards horizontally. Internal sides of enclosure are smooth for easy connector installation. Strong tongue and groove lid to box construction provides protection against access of dust and splashing water. It comes with mounting flange. It is black in colour and has 122 x 81 x 56 mm dimensions.
It has IP54 protection
It has UL94 V-0 flammability rating
- RS Stock No. 2291665
- Mfr. Part No. 1591XXTSBK
Each
$12.82
- RS Stock No. 2291662
- Mfr. Part No. 1591XXESFLBK
Each
$17.75
- RS Stock No. 2256400
- Mfr. Part No. 1591XXTBK
Each
$21.82
- RS Stock No. 2291663
- Mfr. Part No. 1591XXGFLGY
Each
$16.47
Related links
- Hammond 1591XX Series Grey Transparent Blue ABS Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Black Transparent Blue ABS Plastic Enclosure 193 mm, 112 mm
- Hammond 1591XX Series Black ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Grey Black ABS Plastic Enclosure 122 mm, 94 mm
- Hammond 1591XX Series Grey ABS General Purpose Enclosure 122 mm, 81 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 152 mm, 81 mm












