Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 31 mm x 113 mm x 60 mm
- RS Stock No.:
- 229-1580
- Mfr. Part No.:
- 1590WBBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $7.90
View bulk pricing optionsSubtotal (1 unit)*
$19.81
(exc. GST)
$21.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.81 | - |
| 10 - 49 | $19.02 | $7.90 |
| 50 + | $18.23 | $79.00 |
*price indicative
- RS Stock No.:
- 229-1580
- Mfr. Part No.:
- 1590WBBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 113mm | |
| External Width | 60mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 113mm | ||
External Width 60mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 113 x 60 x 31 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
- RS Stock No. 2287103
- Mfr. Part No. 1590WBBSFBK
Each
$47.93
- RS Stock No. 2333315
- Mfr. Part No. 1590YFLBK
Each
$31.00
- RS Stock No. 2287084
- Mfr. Part No. 1590WB3BK
Each
$29.62
- RS Stock No. 5287296
- Mfr. Part No. 1590R1BK
Each
$50.42
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Red Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590BF Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Purple Die Cast Aluminium Enclosure 113 mm, 31 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 113 mm, 31 mm












