Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 89.9 mm x 180.3 mm x 180.3 mm
- RS Stock No.:
- 229-1194
- Distrelec Article No.:
- 301-43-573
- Mfr. Part No.:
- 1555WAGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $4.00
View bulk pricing optionsSubtotal (1 unit)*
$44.36
(exc. GST)
$48.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.36 | - |
| 5 - 9 | $43.56 | $4.00 |
| 10 - 19 | $42.79 | $15.70 |
| 20 - 49 | $42.02 | $46.80 |
| 50 + | $41.28 | $154.00 |
*price indicative
- RS Stock No.:
- 229-1194
- Distrelec Article No.:
- 301-43-573
- Mfr. Part No.:
- 1555WAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 89.9mm | |
| External Length | 180.3mm | |
| External Width | 180.3mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 89.9mm | ||
External Length 180.3mm | ||
External Width 180.3mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 7.1 x 7.1 x 3.54 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Related links
- Hammond 1554 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 104.9 mm, 104.9 mm
- Hammond 1555 Series Light Grey ABS Enclosure 140 mm, 140 mm
