Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 37.6 mm x 160 mm x 160 mm
- RS Stock No.:
- 229-1175
- Mfr. Part No.:
- 1555RF17GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $2.95
View bulk pricing optionsSubtotal (1 unit)*
$32.39
(exc. GST)
$35.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.39 | - |
| 5 - 9 | $31.80 | $2.95 |
| 10 - 19 | $31.20 | $11.90 |
| 20 - 49 | $30.62 | $35.40 |
| 50 + | $30.06 | $116.50 |
*price indicative
- RS Stock No.:
- 229-1175
- Mfr. Part No.:
- 1555RF17GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 37.6mm | |
| External Length | 160mm | |
| External Width | 160mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1555F | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 37.6mm | ||
External Length 160mm | ||
External Width 160mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1555F | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555F series watertight ABS enclosure flanged lid. It has 6.3 x 6.3 x 1.48 inch dimension.
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
designed to meet IP66
Related links
- Hammond 1555F Series Light Grey ABS Enclosure 90.2 mm, 90.2 mm
- Hammond 1555F Series Light Grey ABS Enclosure 160 mm, 160 mm
- Hammond 1555F Series Light Grey Polycarbonate Enclosure 160 mm, 160 mm
- Hammond 1555F Series Grey ABS Enclosure IP66 Flanged 37 mm 160 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 160 mm, 91.4 mm
- Hammond 1555F Series Grey ABS Plastic Enclosure 160 mm, 91.4 mm
- Hammond 1555F Series Grey ABS Enclosure IP68 Flanged 62 mm 160 mm
- Hammond 1555F Series Light Grey ABS Enclosure 119.4 mm, 119.4 mm
