Hammond 1555 Series Light Grey Grey Lid ABS Enclosure, IP66, 40.6 mm x 119.4 mm x 66 mm
- RS Stock No.:
- 229-1130
- Mfr. Part No.:
- 1555CGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.74
(exc. GST)
$20.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $18.74 |
| 5 - 9 | $18.39 |
| 10 - 19 | $18.04 |
| 20 - 49 | $17.72 |
| 50 + | $17.39 |
*price indicative
- RS Stock No.:
- 229-1130
- Mfr. Part No.:
- 1555CGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 40.6mm | |
| External Width | 66mm | |
| External Length | 119.4mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 40.6mm | ||
External Width 66mm | ||
External Length 119.4mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight ABS enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). Styled lid version has three main advantages over our flat lid. It has 4.7 x 2.6 x 1.6 inch dimension.
ABS Plastic versions are designed to meet IP66
Designed for wall mounting
General purpose ABS plastic (material carries a UL flammability rating of UL94 HB). Not recommended for outdoor use
Related links
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Grey ABS Enclosure 66 mm, 66 mm
- Hammond 1555 Series Grey ABS Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Grey Polycarbonate & General Purpose ABS Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm, 66 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 66 mm, 66 mm
