Hammond 1551 Series Grey, Transparent Blue, Black ABS General Purpose Enclosure, IP54, 15 mm x 60 mm x 60 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$5.91

(exc. GST)

$6.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.91-
10 - 19$5.683%
20 +$5.428%

*price indicative

RS Stock No.:
228-7750
Mfr. Part No.:
1551TTBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

15mm

External Width

60mm

External Length

60mm

IP Rating

IP54

Colour

Grey, Transparent Blue, Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1551

Standards/Approvals

REACH

Transparent Door

Yes

COO (Country of Origin):
CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.

Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.

Satin texture finish.

Complete with lid and two self tapping screws.

This series is also available with flanged lids.

Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).

2 P.C. board standoffs molded into interior.

Lap joint construction provides protection against access of dust and splashing water.

Designed to meet IP54.

Some sizes are available with a keyring kit.

Models with key ring kit are predrilled in the narrow side.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy