Hammond Flanged 1551 Series Transparent Blue, Grey, Black ABS General Purpose Enclosure, IP54, 20 mm x 60 mm x 60 mm
- RS Stock No.:
- 228-7746
- Distrelec Article No.:
- 302-26-148
- Mfr. Part No.:
- 1551TFLBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.91
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.91 |
| 10 - 19 | $5.68 |
| 20 + | $5.41 |
*price indicative
- RS Stock No.:
- 228-7746
- Distrelec Article No.:
- 302-26-148
- Mfr. Part No.:
- 1551TFLBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 20mm | |
| External Width | 60mm | |
| External Length | 60mm | |
| IP Rating | IP54 | |
| Colour | Transparent Blue, Grey, Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1551 | |
| Standards/Approvals | REACH | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 20mm | ||
External Width 60mm | ||
External Length 60mm | ||
IP Rating IP54 | ||
Colour Transparent Blue, Grey, Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1551 | ||
Standards/Approvals REACH | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.
Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
Related links
- Hammond 1551 Series Black Transparent Blue ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Transparent Blue Grey ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 101 mm, 40 mm
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 60 mm, 60 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 81 mm, 81 mm
- Hammond 1551 Series Black ABS Enclosure 60 mm, 35 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 60 mm, 60 mm
