Hammond 1550Z Series Unpainted, Black Aluminium General Purpose Enclosure, IP66, IK08, 65 mm x 151 mm x 27 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$37.81

(exc. GST)

$41.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$37.81-
10 - 19$36.313%
20 +$34.817%

*price indicative

RS Stock No.:
228-7730
Mfr. Part No.:
1550Z109BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

General Purpose Enclosure

External Height

65mm

External Width

27mm

External Length

151mm

IP Rating

IP66

Colour

Unpainted, Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1550Z

Standards/Approvals

REACH

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
TW
The Hammond 1550Z Series watertight diecast aluminium enclosure has thick wall.

Very economical - thick wall - diecast aluminium - watertight electronic instrument enclosure.

Rugged, diecast aluminium alloy (tough - yet easy to machine),

Two piece “tongue & groove” construction for protection against access of dust and water.

Ideal for repetitive opening and closing.

Easy to wall mount using “through box - blind hole” construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).

Unpainted version is vibra finished for a smooth surface with no sharp edges.

Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy