Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 220 mm x 140 mm
- RS Stock No.:
- 228-7422
- Mfr. Part No.:
- 1599KTLGYBAT
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$32.66
(exc. GST)
$35.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.66 | - |
| 10 - 49 | $31.33 | 4% |
| 50 + | $30.01 | 8% |
*price indicative
- RS Stock No.:
- 228-7422
- Mfr. Part No.:
- 1599KTLGYBAT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 41mm | |
| External Length | 220mm | |
| Ventilated | No | |
| External Width | 140mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1599 | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 41mm | ||
External Length 220mm | ||
Ventilated No | ||
External Width 140mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1599 | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- US
The Hammond 1599T series is the ABS plastic sloping consoles. The rear of units contain one or two (depending on console size), flat removable panels for easy modifications. The colour of the enclosure is the grey.
IP degree of protection is IP54
Material carries a UL flammability rating of 94V-0
Related links
- Hammond 1599 Series Grey ABS General Purpose Enclosure 220 mm, 140 mm
- Hammond 1599 Series Black ABS General Purpose Enclosure 220 mm, 140 mm
- Hammond 1599 Series Grey ABS Enclosure 220 mm, 140 mm
- Hammond 1599 Series Black Flame Retardant ABS Enclosure 220 mm, 140 mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure 220 mm, 140 mm
- Hammond 1599 Series Grey ABS General Purpose Enclosure 40 mm, 220 mm
- Hammond 1599 Series Black ABS General Purpose Enclosure 40 mm, 220 mm
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure 220 mm, 110 mm
