Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged, 119 x 89 x 119mm
- RS Stock No.:
- 228-7318
- Mfr. Part No.:
- 1591VF2BK
- Brand:
- Hammond
On back order for despatch 10/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.40
(exc. GST)
$30.14
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $27.40 |
10 - 49 | $26.30 |
50 + | $25.22 |
- RS Stock No.:
- 228-7318
- Mfr. Part No.:
- 1591VF2BK
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1591 series is the multipurpose enclosures ideally suited for vertical mounting of printed circuit boards. The lap joint construction provides protection against access of dust and splashing water. The colour of the enclosure is the black.
Designed to meet IP54
Material used for the enclosure ABS plastic
Material used for the enclosure ABS plastic
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 119 mm |
External Height | 89 mm |
External Width | 119 mm |
External Dimensions | 119 x 89 x 119mm |
IP Rating | IP54 |
Flanged | Yes |
Series | 1591 |
Related links
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series ABS Enclosure, IP54, Flanged, 119 x 66 x 36mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, 119 x 36 x 66mm
- Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged,...
- Hammond 1591 Series Black Flame Retardant ABS Enclosure, IP54,...