Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 57 mm x 155 mm x 125 mm
- RS Stock No.:
- 228-7172
- Mfr. Part No.:
- 1590WKKFL
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $15.80
View bulk pricing optionsSubtotal (1 unit)*
$39.31
(exc. GST)
$43.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.31 | - |
| 10 - 49 | $37.73 | $15.80 |
| 50 + | $36.17 | $157.00 |
*price indicative
- RS Stock No.:
- 228-7172
- Mfr. Part No.:
- 1590WKKFL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 57mm | |
| External Length | 155mm | |
| External Width | 125mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 57mm | ||
External Length 155mm | ||
External Width 125mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Black | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged lid belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287173
- Mfr. Part No. 1590WKKFLBK
Each
$45.72
- RS Stock No. 2333240
- Mfr. Part No. 1590KKFL
Each
$29.65
- RS Stock No. 2333238
- Mfr. Part No. 1590KKF
Each
$48.98
- RS Stock No. 2287081
- Mfr. Part No. 1590WB2FL
Each
$19.29
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 155 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 176 mm, 121 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 125 mm, 125 mm
- Hammond 1590 Series Natural IP65 Flanged 81 mm 125 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 125 mm, 125 mm











