Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 31 mm x 100 mm x 50 mm
- RS Stock No.:
- 228-7149
- Mfr. Part No.:
- 1590WG2BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $10.30
View bulk pricing optionsSubtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.74 | - |
| 10 - 49 | $24.71 | $10.30 |
| 50 + | $23.67 | $103.50 |
*price indicative
- RS Stock No.:
- 228-7149
- Mfr. Part No.:
- 1590WG2BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2291574
- Mfr. Part No. 1590G2BK
Each
$22.80
- RS Stock No. 2287154
- Mfr. Part No. 1590WGBK
Each
$26.08
- RS Stock No. 2287153
- Mfr. Part No. 1590WG2FLBK
Each
$26.78
- RS Stock No. 5287094
- Mfr. Part No. 1590GBK
Each
$20.17
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 127 mm, 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 113 mm, 60 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 100 mm, 50 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 38 mm
- Hammond 1590 Series Black IP65 31 mm 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm











