Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 38 mm x 116 mm x 77 mm
- RS Stock No.:
- 228-7084
- Mfr. Part No.:
- 1590WB3BK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $11.70
View bulk pricing optionsSubtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $29.62 | - |
| 10 - 49 | $28.45 | $11.70 |
| 50 + | $27.29 | $116.50 |
*price indicative
- RS Stock No.:
- 228-7084
- Mfr. Part No.:
- 1590WB3BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 38mm | |
| External Width | 77mm | |
| External Length | 116mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 38mm | ||
External Width 77mm | ||
External Length 116mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in black colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590B3 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black IP54 Flanged 38 mm 77 mm
- Hammond Black Die Cast Aluminium Enclosure 145 mm, 77 mm
- Hammond 1590B3FL Series Natural IP65 Flanged 38 mm 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 77 mm, 51 mm
