Hammond Flanged 1590 Series Black, Natural Natural Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 116 mm x 77 mm
- RS Stock No.:
- 225-6361
- Mfr. Part No.:
- 1590B3FL
- Brand:
- Hammond
Subtotal (1 unit)*
$18.43
(exc. GST)
$20.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.43 |
*price indicative
- RS Stock No.:
- 225-6361
- Mfr. Part No.:
- 1590B3FL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 38mm | |
| External Width | 77mm | |
| External Length | 116mm | |
| IP Rating | IP54 | |
| Colour | Black, Natural | |
| Lid Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 38mm | ||
External Width 77mm | ||
External Length 116mm | ||
IP Rating IP54 | ||
Colour Black, Natural | ||
Lid Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond 1590 series diecast flanged lid enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. These enclosure can also be wall mounted as it have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf.
Die Cast Aluminium Body Material
Standard versions are designed to meet IP54
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
- RS Stock No. 2291549
- Mfr. Part No. 1590B3
Each
$18.74
- RS Stock No. 2333145
- Mfr. Part No. 1590B3F
Each
$34.48
Hammond Flanged 1590 Series Natural, Black Die Cast Aluminium Enclosure, IP65, 33 mm x 53 mm x 38 mm
- RS Stock No. 2287159
- Mfr. Part No. 1590WHF
Each
$26.56
- RS Stock No. 2333221
- Mfr. Part No. 1590G2FL
Each
$16.29
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 117 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 117 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 61 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 188 mm, 120 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 120 mm, 94 mm











