Hammond 1590 Series Black Natural Lid Aluminium Enclosure, IP65, 38 mm x 116 mm x 77 mm
- RS Stock No.:
- 228-7083
- Mfr. Part No.:
- 1590WB3
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.28
(exc. GST)
$23.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.28 |
| 10 - 49 | $20.43 |
| 50 + | $19.59 |
*price indicative
- RS Stock No.:
- 228-7083
- Mfr. Part No.:
- 1590WB3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 38mm | |
| External Width | 77mm | |
| External Length | 116mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Natural | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 38mm | ||
External Width 77mm | ||
External Length 116mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Natural | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
Related links
- Hammond 1590B3 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 116 mm, 77 mm
- Hammond 1590 Series Black IP54 Flanged 38 mm 77 mm
- Hammond Black Die Cast Aluminium Enclosure 145 mm, 77 mm
- Hammond 1590B3FL Series Natural IP65 Flanged 38 mm 77 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 77 mm, 51 mm
