Bopla Alubos (Set) Series Black Black Lid Aluminium General Purpose Enclosure, IP65, 32 mm x 57 mm x 32 mm

Get a bulk buy discount

Add 15 more to save $86.25

View bulk pricing options

Subtotal (1 unit)*

$164.97

(exc. GST)

$181.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$164.97-
15 - 24$159.22$86.25
25 +$151.80$329.25

*price indicative

RS Stock No.:
220-9461
Mfr. Part No.:
84506150.HMT1 ABPH 600-0150 K
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

32mm

External Length

57mm

External Width

32mm

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

Alubos (Set)

Standards/Approvals

No

Transparent Door

No

Gasket Material

Thermoplastic Elastomer

COO (Country of Origin):
DE
The Bopla Alubos Series Enclosure profiles is horizontally-divided. It comes with cooling element. It is of black colour. Its dimension is 57 x 32 x 150 mm. C is profile length, special lengths on request.

Protection class is IP 65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy