Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Glass Reinforced Polyester Enclosure, IP66, IK09, 360
- RS Stock No.:
- 219-9729
- Mfr. Part No.:
- NSYPLS3636G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$133.09
(exc. GST)
$146.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.09 |
*price indicative
- RS Stock No.:
- 219-9729
- Mfr. Part No.:
- NSYPLS3636G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Glass Reinforced Polyester | |
| External Height | 360mm | |
| External Width | 360mm | |
| External Length | 180mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208/UL | |
| IK Rating | IK09 | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Glass Reinforced Polyester | ||
External Height 360mm | ||
External Width 360mm | ||
External Length 180mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208/UL | ||
IK Rating IK09 | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- ES
Thalassa PLS General Purpose Insulating Enclosure Modular Boxes With Front Cover.
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid, which is included, secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thalassa PLS Range Features and Benefits
Typical Enclosure Applications
(IP) Ingress Protection and what it means?
Polycarbonate material
grey (RAL 7035) colour
IP66 degree of protection
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
NSYPLS3636G Thalassa PLS General Purpose Enclosure with Front Cover.
What is included?
1 x Enclosure rear, 1 x Enclosure Low transparent cover, Locking screws.
Standards
NEMA classification 13, IEC 62208, NEMA 4X.
Related links
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 mm 540 mm
- Schneider Electric PanelSeT Series Grey Glass Reinforced Polyester General Purpose Enclosure IK09 360 mm, 180 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester General Purpose Enclosure IK09 360 mm,
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
