RS Better World
Schneider Electric NSY2SP Series Grey Steel Enclosure, IP55, 1.6 m x 600 mm
- RS Stock No.:
- 219-9665
- Mfr. Part No.:
- NSY2SP166
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$495.98
(exc. GST)
$545.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9665
- Mfr. Part No.:
- NSY2SP166
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 1.6m | |
| External Width | 600mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSY2SP | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 1.6m | ||
External Width 600mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSY2SP | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels has dimension as 1600x600 mm.It has Multi-purpose application, enclosure accessory and mounting on sides. Fixing mode by screws type captive, from the outside of enclosure.
Structured finish, epoxy-polyester powder
Steel material is used
Grey (RAL 7035) colour
- RS Stock No. 0654416
- Mfr. Part No. NSYSM16640T
Each
$2,730.84
RS Better World
- RS Stock No. 2199830
- Mfr. Part No. NSYSM16640P
Each
$1,529.45
RS Better World
- RS Stock No. 2199664
- Mfr. Part No. NSY2SP164
Each
$503.87
- RS Stock No. 2110996
- Mfr. Part No. NSYVDM13U4P
Each
$1,991.46
Related links
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric PanelSeT SM Series Grey Steel Enclosure IK10 1600 mm 600 mm
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 600mm W, for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure 400 mm
- Schneider Electric NSYSF Series Grey Steel Enclosure IK10 1200 mm 600 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel Enclosure IK10 120 mm 600 mm












