RS Better World
Schneider Electric NSY2SP Series RAL 7035 Steel Side, 1.2 m H, 600mm W, 1.2 m L, for Use with Spacial SF
- RS Stock No.:
- 220-6255
- Mfr. Part No.:
- NSY2SP126
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$417.48
(exc. GST)
$459.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6255
- Mfr. Part No.:
- NSY2SP126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | NSY2SP | |
| Width | 600mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series NSY2SP | ||
Width 600mm | ||
Height 1.2m | ||
Length 1.2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels. Size is 1199 x 600 mm. Multi-purpose application. Enclosure Accessory. Mounting on sides. Fixing mode by screws type captive, from the outside of enclosure. Steel, epoxy-polyester powder surface. Grey RAL 7035. 2 side panels and fixing elements included.
Green premium product
Mercury free
IP degree of protection IP65
RS Better World
- RS Stock No. 2201434
- Mfr. Part No. NSY2SP124
Each
$442.78
RS Better World
- RS Stock No. 2199443
- Mfr. Part No. NSYBP126
Each
$412.52
RS Better World
Schneider Electric NSY Series RAL 7035 Steel Side, 1.2 m H, 800mm W, 1.2 m L, for Use with Enclosure
- RS Stock No. 2199434
- Mfr. Part No. NSY2SP128
Each
$1,875.16
RS Better World
- RS Stock No. 2855370
- Mfr. Part No. NSYBPN126
Each
$756.73
Related links
- Schneider Electric NSY2SP Series RAL 7035 Side Panel 600mm W, for Use with Spacial SF
- Schneider Electric NS Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 600mm W, 1200
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1200 mm L,












