Schneider Electric NSY2SP Series RAL 7035 Side Panel, 1400mm H, 600mm W, for Use with Spacial SF
- RS Stock No.:
- 220-0029
- Mfr. Part No.:
- NSY2SP146
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0029
- Mfr. Part No.:
- NSY2SP146
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side Panel | |
| Series | NSY2SP | |
| Width | 600mm | |
| Height | 1400mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side Panel | ||
Series NSY2SP | ||
Width 600mm | ||
Height 1400mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial external fixing side panels mounted at sides of enclosure made from steel and has grey colour. It has dimension of 1400 X 600 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 600mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 800mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series RAL 7035 Steel Side 500mm W for Use with Spacial SF
- Schneider Electric NSY2SP Series Grey Steel Enclosure 600 mm
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial
- Schneider Electric NSYSFD Series Lockable RAL 7035 Single Door 600mm W, 1400 mm L for Use with Spacial SF
- Schneider Electric NS Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Spacial SF
- Schneider Electric NSYMPC Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
